2N5679 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 4.469
Unit Price: 1,00000 €
Datasheet
Bipolar (BJT) Transistor PNP 100 V 1 A 1 W Through Hole TO-39
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N5679

DigiKey Part Number
2N5679-ND
Manufacturer
Manufacturer Product Number
2N5679
Description
TRANS PNP 100V 1A TO-39
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 100 V 1 A 1 W Through Hole TO-39
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
10µA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 250mA, 2V
Packaging
Bulk
Power - Max
1 W
Part Status
Obsolete
Mounting Type
Through Hole
Transistor Type
Package / Case
TO-205AD, TO-39-3 Metal Can
Current - Collector (Ic) (Max)
1 A
Supplier Device Package
TO-39
Voltage - Collector Emitter Breakdown (Max)
100 V
Base Product Number
Vce Saturation (Max) @ Ib, Ic
1V @ 50mA, 500mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ZTX553Diodes Incorporated4.469ZTX553-ND1,00000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes