


2N5401RLRA | |
|---|---|
DigiKey Part Number | 2N5401RLRAOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2N5401RLRA |
Description | TRANS PNP 150V 0.6A TO92 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 150 V 600 mA 300MHz 625 mW Through Hole TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | 2N5401RLRA Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 10mA, 5V |
Mfr | Power - Max 625 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 300MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 600 mA | Package / Case TO-226-3, TO-92-3 Long Body, Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 150 V | Supplier Device Package TO-92 (TO-226) |
Vce Saturation (Max) @ Ib, Ic 500mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N5401YTA | onsemi | 22.720 | 488-2N5401YTACT-ND | 0,25000 € | Similar |


