2N5366_D75Z is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 6.695
Unit Price: 0,28000 €
Datasheet
Bipolar (BJT) Transistor PNP 40 V 500 mA 625 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N5366_D75Z

DigiKey Part Number
2N5366_D75Z-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
2N5366_D75Z
Description
TRANS PNP 40V 0.5A TO-92-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 500 mA 625 mW Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
100nA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 50mA, 1V
Packaging
Tape & Box (TB)
Power - Max
625 mW
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
500 mA
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Voltage - Collector Emitter Breakdown (Max)
40 V
Supplier Device Package
TO-92-3
Vce Saturation (Max) @ Ib, Ic
1V @ 30mA, 300mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KSP2907ACTAonsemi6.695KSP2907ACTACT-ND0,28000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable