
Category | Vce Saturation (Max) @ Ib, Ic 1.2V @ 50mA, 500mA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 500mA, 4V |
Packaging Bulk | Power - Max 10 W |
Part Status Obsolete | Mounting Type Through Hole |
Transistor Type | Package / Case TO-205AA, TO-5-3 Metal Can |
Current - Collector (Ic) (Max) 2 A | Supplier Device Package TO-5 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Base Product Number |

