
2N5086TFR | |
|---|---|
DigiKey Part Number | 2N5086TFR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2N5086TFR |
Description | TRANS PNP 50V 0.1A TO-92-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 100 mA 40MHz 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | 2N5086TFR Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 150 @ 100µA, 5V |
Mfr | Power - Max 625 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 40MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package TO-92-3 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 1mA, 10mA | Base Product Number |
Current - Collector Cutoff (Max) 50nA |

