
2N4402TFR | |
|---|---|
DigiKey Part Number | 2N4402TFR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2N4402TFR |
Description | TRANS PNP 40V 0.6A TO-92-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 600 mA 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | 2N4402TFR Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 150mA, 2V |
Mfr | Power - Max 625 mW |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Through Hole |
Transistor Type | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Current - Collector (Ic) (Max) 600 mA | Supplier Device Package TO-92-3 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Base Product Number |
Vce Saturation (Max) @ Ib, Ic 750mV @ 50mA, 500mA |

