Category | Vce Saturation (Max) @ Ib, Ic 600mV @ 125mA, 1A |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 250mA, 1V |
Packaging Bulk | Power - Max 6 W |
Part Status Obsolete | Mounting Type Through Hole |
Transistor Type | Package / Case TO-205AD, TO-39-3 Metal Can |
Current - Collector (Ic) (Max) 1 A | Supplier Device Package TO-39 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Base Product Number |