Bipolar (BJT) Transistor PNP 12 V 50 mA 300 mW Through Hole TO-18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N4208

DigiKey Part Number
2N4208-ND
Manufacturer
Manufacturer Product Number
2N4208
Description
TRANS PNP 12V 0.05A TO-18
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 12 V 50 mA 300 mW Through Hole TO-18
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
10nA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 10mA, 300mV
Packaging
Bulk
Power - Max
300 mW
Part Status
Obsolete
Mounting Type
Through Hole
Transistor Type
Package / Case
TO-206AA, TO-18-3 Metal Can
Current - Collector (Ic) (Max)
50 mA
Supplier Device Package
TO-18
Voltage - Collector Emitter Breakdown (Max)
12 V
Base Product Number
Vce Saturation (Max) @ Ib, Ic
130mV @ 100µA, 1mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.