Image for 2N4036 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N4036

DigiKey Part Number
2N4036-ND
Manufacturer
Manufacturer Product Number
2N4036
Description
TRANS PNP 65V 1A TO-39
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 65 V 1 A 5 W Through Hole TO-39
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce Saturation (Max) @ Ib, Ic
650mV @ 15mA, 150mA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 150mA, 10V
Packaging
Bulk
Power - Max
5 W
Part Status
Obsolete
Mounting Type
Through Hole
Transistor Type
Package / Case
TO-205AD, TO-39-3 Metal Can
Current - Collector (Ic) (Max)
1 A
Supplier Device Package
TO-39
Voltage - Collector Emitter Breakdown (Max)
65 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.