
Category | Vce Saturation (Max) @ Ib, Ic 1V @ 100mA, 1A |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 75 @ 100µA, 5V |
Packaging Bulk | Power - Max 800 mW |
Part Status Obsolete | Mounting Type Through Hole |
Transistor Type | Package / Case TO-205AD, TO-39-3 Metal Can |
Current - Collector (Ic) (Max) 1 A | Supplier Device Package TO-39 |
Voltage - Collector Emitter Breakdown (Max) 80 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N4033 | Microchip Technology | 0 | 2N4033-ND | 7,86318 € | Direct |




