Bipolar (BJT) Transistor PNP 60 V 200 mA 360 mW Through Hole TO-18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N3962

DigiKey Part Number
2N3962-ND
Manufacturer
Manufacturer Product Number
2N3962
Description
TRANS PNP 60V 0.2A TO-18
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 200 mA 360 mW Through Hole TO-18
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
10nA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1mA, 5V
Packaging
Bulk
Power - Max
360 mW
Part Status
Obsolete
Mounting Type
Through Hole
Transistor Type
Package / Case
TO-206AA, TO-18-3 Metal Can
Current - Collector (Ic) (Max)
200 mA
Supplier Device Package
TO-18
Voltage - Collector Emitter Breakdown (Max)
60 V
Base Product Number
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 50mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.