2N3906_J61Z is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 72.040
Unit Price: 0,23000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.985
Unit Price: 0,99000 €
Datasheet
Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz 625 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N3906_J61Z

DigiKey Part Number
2N3906_J61Z-ND
Manufacturer
Manufacturer Product Number
2N3906_J61Z
Description
TRANS PNP 40V 0.2A TO-92-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz 625 mW Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Mfr
Power - Max
625 mW
Packaging
Bulk
Frequency - Transition
250MHz
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
200 mA
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Voltage - Collector Emitter Breakdown (Max)
40 V
Supplier Device Package
TO-92-3
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 50mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2N3906BUonsemi72.0402N3906FS-ND0,23000 €Direct
ZTX549STZDiodes Incorporated1.98531-ZTX549STZCT-ND0,99000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable