
2N3905TAR | |
|---|---|
DigiKey Part Number | 2N3905TAR-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 2N3905TAR |
Description | TRANS PNP 40V 0.2A TO-92-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 200 mA 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | 2N3905TAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 10mA, 1V | |
Power - Max | 625 mW | |
Frequency - Transition | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |



