
2N3905TA | |
|---|---|
DigiKey Part Number | 2N3905TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 2N3905TA |
Description | TRANS PNP 40V 0.2A TO-92-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 200 mA 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | 2N3905TA Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 10mA, 1V |
Mfr | Power - Max 625 mW |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Through Hole |
Transistor Type | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Current - Collector (Ic) (Max) 200 mA | Supplier Device Package TO-92-3 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Base Product Number |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N3906TF | onsemi | 20.298 | 2N3906TFCT-ND | 0,23000 € | Similar |
| 2N3906 PBFREE | Central Semiconductor Corp | 2.649 | 1514-2N3906PBFREE-ND | 0,42000 € | Similar |
| ZTX549STZ | Diodes Incorporated | 1.985 | 31-ZTX549STZCT-ND | 1,00000 € | Similar |




