2N3771G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2.433
Unit Price: 7,51000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 46,48430 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 46,48430 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 113,03330 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 49,17050 €

Similar


Microchip Technology
In Stock: 0
Unit Price: 175,15840 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 251,50940 €
Datasheet
TO-3 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N3771G

DigiKey Part Number
2N3771GOS-ND
Manufacturer
Manufacturer Product Number
2N3771G
Description
TRANS NPN 40V 30A TO204
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 30 A 200kHz 150 W Through Hole TO-204 (TO-3)
Datasheet
 Datasheet
EDA/CAD Models
2N3771G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
30 A
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
4V @ 6A, 30A
Current - Collector Cutoff (Max)
10mA
DC Current Gain (hFE) (Min) @ Ic, Vce
15 @ 15A, 4V
Power - Max
150 W
Frequency - Transition
200kHz
Operating Temperature
-65°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-204AA, TO-3
Supplier Device Package
TO-204 (TO-3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes