Similar

2N3716 | |
|---|---|
DigiKey Part Number | 2N3716MS-ND |
Manufacturer | |
Manufacturer Product Number | 2N3716 |
Description | TRANS NPN 80V 10A TO204AA |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 10 A 5 W Through Hole TO-204AA (TO-3) |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 1mA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 1A, 2V |
Packaging Bulk | Power - Max 5 W |
Part Status Active | Operating Temperature -65°C ~ 200°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 10 A | Package / Case TO-204AA, TO-3 |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package TO-204AA (TO-3) |
Vce Saturation (Max) @ Ib, Ic 2.5V @ 2A, 10A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N5878 PBFREE | Central Semiconductor Corp | 0 | 1514-2N5878PBFREE-ND | 2,59409 € | Similar |


