2N5878 PBFREE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 504
Unit Price: 6,42000 €
Datasheet
Bipolar (BJT) Transistor NPN 80 V 10 A 4MHz 150 W Through Hole TO-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 80 V 10 A 4MHz 150 W Through Hole TO-3
TO-204AA, TO-3

2N5878 PBFREE

DigiKey Part Number
1514-2N5878PBFREE-ND
Manufacturer
Manufacturer Product Number
2N5878 PBFREE
Description
TRANS NPN 80V 10A TO-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 10 A 4MHz 150 W Through Hole TO-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
10 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
3V @ 2.5A, 10A
Current - Collector Cutoff (Max)
1mA
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 4A, 4V
Power - Max
150 W
Frequency - Transition
4MHz
Operating Temperature
-65°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-204AA, TO-3
Supplier Device Package
TO-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes