
Category | Vce Saturation (Max) @ Ib, Ic 1.6V @ 50mA, 500mA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 150mA, 10V |
Packaging Bulk | Power - Max 400 mW |
Part Status Obsolete | Mounting Type Through Hole |
Transistor Type | Package / Case TO-206AA, TO-18-3 Metal Can |
Current - Collector (Ic) (Max) 600 mA | Supplier Device Package TO-18 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Base Product Number |

