2N2905A is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Microchip Technology
In Stock: 103
Unit Price: 10,15000 €
Datasheet
Image for 2N2905A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N2905A

DigiKey Part Number
2N2905A-ND
Manufacturer
Manufacturer Product Number
2N2905A
Description
TRANS PNP 40V 0.6A TO-39
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 600 mA 600 mW Through Hole TO-39
Datasheet
 Datasheet
EDA/CAD Models
2N2905A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
1.6V @ 50mA, 500mA
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Power - Max
600 mW
Frequency - Transition
-
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
TO-205AD, TO-39-3 Metal Can
Supplier Device Package
TO-39
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes