Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1SMC36AT3 | |
|---|---|
DigiKey Part Number | 1SMC36AT3OSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SMC36AT3 |
Description | TVS DIODE 36VWM 58.1VC SMC |
Customer Reference | |
Detailed Description | 58.1V Clamp 25.8A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | 1SMC36AT3 Models |
Category | Current - Peak Pulse (10/1000µs) 25.8A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 40V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 58.1V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ36A | Littelfuse Inc. | 20.252 | SMCJ36ALFCT-ND | 0,81000 € | Direct |
| 5.0SMDJ36A | Littelfuse Inc. | 17.741 | F4121CT-ND | 2,12000 € | Similar |
| 5.0SMDJ36A-T7 | Littelfuse Inc. | 1.200 | 5.0SMDJ36A-T7CT-ND | 2,16000 € | Similar |
| SMCJ36AE3/TR13 | Microchip Technology | 0 | SMCJ36AE3/TR13-ND | 0,79159 € | Similar |
| SMCJ36E3/TR13 | Microchip Technology | 0 | SMCJ36E3/TR13-ND | 0,50134 € | Similar |





