


5.0SMDJ36A | |
|---|---|
DigiKey Part Number | F4121TR-ND - Tape & Reel (TR) F4121CT-ND - Cut Tape (CT) F4121DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ36A |
Description | TVS DIODE 36VWM 58.1VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 86.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 5.0SMDJ36A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 86.1A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | Yes | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,85900 € | 8,59 € |
| 100 | 0,75920 € | 75,92 € |
| 500 | 0,73070 € | 365,35 € |
| 1.000 | 0,72429 € | 724,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,66275 € | 1.988,25 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |









