Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1SMC17AT3 | |
|---|---|
DigiKey Part Number | 1SMC17AT3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SMC17AT3 |
Description | TVS DIODE 17VWM 27.6VC SMC |
Customer Reference | |
Detailed Description | 27.6V Clamp 53.3A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | 1SMC17AT3 Models |
Category | Current - Peak Pulse (10/1000µs) 53.3A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 17V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 18.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 27.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5.0SMDJ17A | Littelfuse Inc. | 44.483 | 5.0SMDJ17ACT-ND | 2,10000 € | Similar |
| 5.0SMDJ17A-T7 | Littelfuse Inc. | 586 | F11455CT-ND | 2,10000 € | Similar |
| SMCJ17AE3/TR13 | Microchip Technology | 0 | SMCJ17AE3/TR13-ND | 0,49736 € | Similar |
| SMCJ17E3/TR13 | Microchip Technology | 0 | SMCJ17E3/TR13-ND | 0,49736 € | Similar |
| SMDJ17A | Littelfuse Inc. | 0 | SMDJ17ATR-ND | 0,36229 € | Similar |





