SMDJ17A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 3.332
Unit Price: 0,88000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,28639 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 15,11476 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 12,95550 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 12,95550 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 346
Unit Price: 0,77000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 2.892
Unit Price: 1,00000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.390
Unit Price: 0,73000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.950
Unit Price: 1,17000 €
Datasheet

Similar


Bourns Inc.
In Stock: 15.842
Unit Price: 0,74000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,19891 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,41026 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1.613
Unit Price: 0,52000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,17781 €
Datasheet
1.5SMC68A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ17A

DigiKey Part Number
SMDJ17ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ17A
Description
TVS DIODE 17VWM 27.6VC DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
27.6V Clamp 108.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMDJ17A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
17V
Voltage - Breakdown (Min)
18.9V
Voltage - Clamping (Max) @ Ipp
27.6V
Current - Peak Pulse (10/1000µs)
108.7A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,31910 €957,30 €
Manufacturers Standard Package
Unit Price without VAT:0,31910 €
Unit Price with VAT:0,37973 €