
1SMB5945BT3G | |
|---|---|
DigiKey Part Number | 1SMB5945BT3GOSTR-ND - Tape & Reel (TR) 1SMB5945BT3GOSCT-ND - Cut Tape (CT) 1SMB5945BT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB5945BT3G |
Description | DIODE ZENER 68V 3W SMB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 68 V 3 W ±5% Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | 1SMB5945BT3G Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 51.7 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SMB |
Power - Max 3 W | Base Product Number |
Impedance (Max) (Zzt) 120 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28700 € | 2,87 € |
| 100 | 0,18200 € | 18,20 € |
| 500 | 0,13660 € | 68,30 € |
| 1.000 | 0,12193 € | 121,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,09816 € | 245,40 € |
| 5.000 | 0,08905 € | 445,25 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |








