1SMB45CAT3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 12.948
Unit Price: 0,31000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 5.331
Unit Price: 0,28000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 42.644
Unit Price: 0,47000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,51000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,22591 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,22591 €
Datasheet
72.2V Clamp 8.3A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMB45CAT3

DigiKey Part Number
1SMB45CAT3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SMB45CAT3
Description
TVS DIODE 45VWM 72.2VC SMB
Customer Reference
Detailed Description
72.2V Clamp 8.3A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
45V
Voltage - Breakdown (Min)
50V
Voltage - Clamping (Max) @ Ipp
72.2V
Current - Peak Pulse (10/1000µs)
8.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
200pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 37.500 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

37.500In Stock
Ships from Rochester Electronics, LLC