
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 330pF @ 1MHz |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 26V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 28.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 42.1V | Base Product Number |
Current - Peak Pulse (10/1000µs) 14.2A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMBJ26CA-AU_R1_000A1 | Panjit International Inc. | 0 | 3757-P6SMBJ26CA-AU_R1_000A1TR-ND | 0,08310 € | Similar |
| SMBJ26CA | Taiwan Semiconductor Corporation | 49 | SMBJ26CAFSCT-ND | 0,61000 € | Similar |
| SMBJ26CA | Bourns Inc. | 34.014 | SMBJ26CABCT-ND | 0,51000 € | Similar |
| SMBJ26CA | Littelfuse Inc. | 7.899 | SMBJ26CALFCT-ND | 0,49000 € | Similar |
| SMBJ26CA-13-F | Diodes Incorporated | 13.281 | SMBJ26CA-FDICT-ND | 0,51000 € | Similar |










