1SMB26AT3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 10.123
Unit Price: 0,53000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2
Unit Price: 0,60000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,26386 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,26386 €
Datasheet

Similar


Comchip Technology
In Stock: 11.650
Unit Price: 0,71000 €
Datasheet
42.1V Clamp 14.2A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMB26AT3

DigiKey Part Number
1SMB26AT3OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SMB26AT3
Description
TVS DIODE 26VWM 42.1VC SMB
Customer Reference
Detailed Description
42.1V Clamp 14.2A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
1SMB26AT3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
600W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Capacitance @ Frequency
630pF @ 1MHz
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
26V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
28.9V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
42.1V
Base Product Number
Current - Peak Pulse (10/1000µs)
14.2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ26A-TRSTMicroelectronics10.123497-7451-1-ND0,53000 €Direct
PTVS26VP1UP,115Nexperia USA Inc.21727-4435-1-ND0,60000 €Similar
SMBJ26AE3/TR13Microchip Technology0SMBJ26AE3/TR13-ND0,26386 €Similar
SMBJ26E3/TR13Microchip Technology0SMBJ26E3/TR13-ND0,26386 €Similar
TV06B260JB-GComchip Technology11.650641-1251-1-ND0,71000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes