
1SMA75AT3G | |
|---|---|
DigiKey Part Number | 1SMA75AT3G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SMA75AT3G |
Description | TVS DIODE 75VWM 121VC SMA |
Customer Reference | |
Detailed Description | 121V Clamp 3.3A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | 1SMA75AT3G Models |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 180pF @ 1MHz |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 75V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 83.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 121V | Base Product Number |
Current - Peak Pulse (10/1000µs) 3.3A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ75A-E3/61 | Vishay General Semiconductor - Diodes Division | 905 | SMAJ75A-E3/61GICT-ND | 0,45000 € | Direct |
| SMAJ75A-M3/5A | Vishay General Semiconductor - Diodes Division | 0 | SMAJ75A-M3/5A-ND | 0,07731 € | Direct |
| SMAJ75A | SMC Diode Solutions | 0 | 1655-SMAJ75ATR-ND | 0,05053 € | Similar |
| SMAJ75AE3/TR13 | Microchip Technology | 0 | SMAJ75AE3/TR13-ND | 0,15832 € | Similar |
| SMAJ75E3/TR13 | Microchip Technology | 0 | SMAJ75E3/TR13-ND | 0,15832 € | Similar |




