1SMA70AT3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 8.254
Unit Price: 0,14000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,46000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9.000
Unit Price: 0,46000 €
Datasheet

Similar


STMicroelectronics
In Stock: 11.547
Unit Price: 0,14000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,13770 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,13770 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,07072 €
Datasheet
113V Clamp 3.5A Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMA70AT3

DigiKey Part Number
1SMA70AT3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SMA70AT3
Description
TVS DIODE 70VWM 113VC SMA
Customer Reference
Detailed Description
113V Clamp 3.5A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
1SMA70AT3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
70V
Voltage - Breakdown (Min)
77.8V
Voltage - Clamping (Max) @ Ipp
113V
Current - Peak Pulse (10/1000µs)
3.5A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
190pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes