1SMA5931BT3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 15.521
Unit Price: 0,48000 €
Datasheet

Direct


Central Semiconductor Corp
In Stock: 3.385
Unit Price: 1,18000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 153.077
Unit Price: 0,40000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,11943 €
Datasheet
Zener Diode 18 V 1.5 W ±5% Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMA5931BT3

DigiKey Part Number
1SMA5931BT3OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SMA5931BT3
Description
DIODE ZENER 18V 1.5W SMA
Customer Reference
Detailed Description
Zener Diode 18 V 1.5 W ±5% Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
1SMA5931BT3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.5 W
Impedance (Max) (Zzt)
12 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 13.7 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SMA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes