



3SMAJ5931B-TP | |
|---|---|
DigiKey Part Number | 3SMAJ5931B-TPMSTR-ND - Tape & Reel (TR) 3SMAJ5931B-TPMSCT-ND - Cut Tape (CT) 3SMAJ5931B-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3SMAJ5931B-TP |
Description | DIODE ZENER 18V 3W DO214AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 3 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | 3SMAJ5931B-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 12 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 13.7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24100 € | 2,41 € |
| 100 | 0,15220 € | 15,22 € |
| 500 | 0,11352 € | 56,76 € |
| 1.000 | 0,10101 € | 101,01 € |
| 2.000 | 0,09048 € | 180,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,07477 € | 560,77 € |
| 15.000 | 0,06838 € | 1.025,70 € |
| 22.500 | 0,06513 € | 1.465,42 € |
| 37.500 | 0,06147 € | 2.305,12 € |
| 52.500 | 0,05930 € | 3.113,25 € |
| 75.000 | 0,05720 € | 4.290,00 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |



