Direct
Similar
Similar
Similar

1SMA58AT3 | |
|---|---|
DigiKey Part Number | 1SMA58AT3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SMA58AT3 |
Description | TVS DIODE 58VWM 93.6VC SMA |
Customer Reference | |
Detailed Description | 93.6V Clamp 4.3A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | 1SMA58AT3 Models |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 225pF @ 1MHz |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 58V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 64.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 93.6V | Base Product Number |
Current - Peak Pulse (10/1000µs) 4.3A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ58A | Littelfuse Inc. | 35.218 | SMAJ58ALFCT-ND | 0,40000 € | Direct |
| SMAJ58A-TR | STMicroelectronics | 795 | 497-3508-1-ND | 0,52000 € | Direct |
| PTVS58VS1UR,115 | Nexperia USA Inc. | 121.780 | 1727-PTVS58VS1UR,115CT-ND | 0,50000 € | Similar |
| SMAJ58AE3/TR13 | Microchip Technology | 4.167 | 150-SMAJ58AE3/TR13CT-ND | 0,32000 € | Similar |
| SMAJ58E3/TR13 | Microchip Technology | 0 | SMAJ58E3/TR13-ND | 0,15832 € | Similar |





