1SMA43CAT3G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 25.368
Unit Price: 0,41000 €
Datasheet

Direct


Bourns Inc.
In Stock: 21.186
Unit Price: 0,50000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.124
Unit Price: 0,47000 €
Datasheet

Similar


STMicroelectronics
In Stock: 21.106
Unit Price: 0,54000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,15832 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,08095 €
Datasheet
77.4V Clamp Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMA43CAT3G

DigiKey Part Number
1SMA43CAT3G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SMA43CAT3G
Description
TVS DIODE 43VWM 77.4VC SMA
Customer Reference
Detailed Description
77.4V Clamp Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
1SMA43CAT3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
400W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Capacitance @ Frequency
135pF @ 1MHz
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
43V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
47.8V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
77.4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMAJ43CALittelfuse Inc.25.368SMAJ43CALFCT-ND0,41000 €Direct
SMAJ43CABourns Inc.21.186SMAJ43CABCT-ND0,50000 €Direct
SMAJ43CA-13-FDiodes Incorporated2.124SMAJ43CA-FDICT-ND0,47000 €Similar
SMAJ43CA-TRSTMicroelectronics21.106497-7893-1-ND0,54000 €Similar
SMAJ43CAE3/TR13Microchip Technology0SMAJ43CAE3/TR13-ND0,15832 €Similar
Obsolete
This product is no longer manufactured. View Substitutes