Direct
Similar
Similar
Similar

1SMA33CAT3 | |
|---|---|
DigiKey Part Number | 1SMA33CAT3OSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SMA33CAT3 |
Description | TVS DIODE 33VWM 53.3VC SMA |
Customer Reference | |
Detailed Description | 53.3V Clamp 7.5A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | 1SMA33CAT3 Models |
Category | Current - Peak Pulse (10/1000µs) 7.5A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Capacitance @ Frequency 190pF @ 1MHz |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 33V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 36.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 53.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ33CA-TR | STMicroelectronics | 3.328 | 497-2998-1-ND | 0,54000 € | Direct |
| SMAJ33CA | Bourns Inc. | 11.394 | SMAJ33CABCT-ND | 0,50000 € | Similar |
| SMAJ33CA | Littelfuse Inc. | 67.362 | SMAJ33CALFCT-ND | 0,41000 € | Similar |
| SMAJ33CA-13-F | Diodes Incorporated | 311.809 | SMAJ33CA-FDICT-ND | 0,47000 € | Similar |
| SMAJ33CAE3/TR13 | Microchip Technology | 0 | 150-SMAJ33CAE3/TR13CT-ND | 0,15000 € | Similar |






