Similar
Similar
Similar
Similar

1SMA33AT3 | |
|---|---|
DigiKey Part Number | 1SMA33AT3OSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SMA33AT3 |
Description | TVS DIODE 33VWM 53.3VC SMA |
Customer Reference | |
Detailed Description | 53.3V Clamp 7.5A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | 1SMA33AT3 Models |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 375pF @ 1MHz |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 33V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 36.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 53.3V | Base Product Number |
Current - Peak Pulse (10/1000µs) 7.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTVS33VS1UR,115 | Nexperia USA Inc. | 7.258 | 1727-5871-1-ND | 0,49000 € | Similar |
| SMAJ33A-TR | STMicroelectronics | 8.120 | 497-7448-1-ND | 0,56000 € | Similar |
| SMAJ33AE3/TR13 | Microchip Technology | 0 | SMAJ33AE3/TR13-ND | 0,31412 € | Similar |
| SMAJ33E3/TR13 | Microchip Technology | 0 | SMAJ33E3/TR13-ND | 0,15706 € | Similar |




