1SMA30AT3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 181.830
Unit Price: 0,40000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4.842
Unit Price: 0,50000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.926
Unit Price: 0,51000 €
Datasheet

Similar


Microchip Technology
In Stock: 417
Unit Price: 0,17000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,15832 €
Datasheet
48.4V Clamp 8.3A Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMA30AT3

DigiKey Part Number
1SMA30AT3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SMA30AT3
Description
TVS DIODE 30VWM 48.4VC SMA
Customer Reference
Detailed Description
48.4V Clamp 8.3A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
1SMA30AT3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
400W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Capacitance @ Frequency
405pF @ 1MHz
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
30V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
33.3V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
48.4V
Base Product Number
Current - Peak Pulse (10/1000µs)
8.3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMAJ30ALittelfuse Inc.181.830SMAJ30ALFCT-ND0,40000 €Direct
PTVS30VS1UR,115Nexperia USA Inc.4.8421727-5870-1-ND0,50000 €Similar
SMAJ30A-TRSTMicroelectronics1.926497-12778-1-ND0,51000 €Similar
SMAJ30AE3/TR13Microchip Technology417150-SMAJ30AE3/TR13CT-ND0,17000 €Similar
SMAJ30E3/TR13Microchip Technology0SMAJ30E3/TR13-ND0,15832 €Similar
Obsolete
This product is no longer manufactured. View Substitutes