1PMT26AT1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 497
Unit Price: 0,83000 €
Datasheet
42.1V Clamp Ipp Tvs Diode Surface Mount Powermite
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
42.1V Clamp Ipp Tvs Diode Surface Mount Powermite
DO-216AA

1PMT26AT1

DigiKey Part Number
1PMT26AT1OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1PMT26AT1
Description
TVS DIODE 26VWM 42.1VC POWERMITE
Customer Reference
Detailed Description
42.1V Clamp Ipp Tvs Diode Surface Mount Powermite
Datasheet
 Datasheet
EDA/CAD Models
1PMT26AT1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
1000W (1kW)
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-216AA
Voltage - Reverse Standoff (Typ)
26V
Supplier Device Package
Voltage - Breakdown (Min)
28.9V
Base Product Number
Voltage - Clamping (Max) @ Ipp
42.1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMM4F26A-TRSTMicroelectronics497497-7908-1-ND0,83000 €Similar
Obsolete
Marketplace Stock: 19.401 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

19.401In Stock
Ships from Rochester Electronics, LLC