53.5V Clamp 43A (8/20µs) Ipp Tvs Diode Surface Mount DO222-AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMM4F26A-TR

DigiKey Part Number
497-7908-2-ND - Tape & Reel (TR)
497-7908-1-ND - Cut Tape (CT)
497-7908-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMM4F26A-TR
Description
TVS DIODE 26VWM 53.5VC DO222-AA
Customer Reference
Detailed Description
53.5V Clamp 43A (8/20µs) Ipp Tvs Diode Surface Mount DO222-AA
Datasheet
 Datasheet
EDA/CAD Models
SMM4F26A-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
43A (8/20µs)
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-222AA
Voltage - Reverse Standoff (Typ)
26V
Supplier Device Package
Voltage - Breakdown (Min)
28.5V
Base Product Number
Voltage - Clamping (Max) @ Ipp
53.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMAJ26A-TRSTMicroelectronics7.706497-15656-1-ND0,53000 €MFR Recommended
PTVS26VS1UR,115Nexperia USA Inc.01727-5868-1-ND0,50000 €Similar
In-Stock: 497
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,84000 €0,84 €
100,52400 €5,24 €
1000,34090 €34,09 €
Unit Price without VAT:0,84000 €
Unit Price with VAT:0,99960 €