Direct
Direct

Category | Impedance (Max) (Zzt) 11.5 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 9.1 V |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 200°C |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-35 |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5242BTR | onsemi | 96.796 | 1N5242BFSCT-ND | 0,14000 € | Direct |
| BZX79C12 | onsemi | 40.967 | BZX79C12-ND | 0,18000 € | Direct |
| BZX79C12-T50A | onsemi | 18.140 | BZX79C12-T50ACT-ND | 0,17000 € | Direct |
| 1N4742A | onsemi | 40.830 | 1N4742AFS-ND | 0,22000 € | Similar |
| 1N5242B | onsemi | 7.955 | 1N5242B-ND | 0,14000 € | Similar |







