Parametric Equivalent

1N963B | |
|---|---|
DigiKey Part Number | 1N963BMS-ND |
Manufacturer | |
Manufacturer Product Number | 1N963B |
Description | DIODE ZENER 12V 500MW DO7 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW ±5% Through Hole DO-7 |
Datasheet | Datasheet |
EDA/CAD Models | 1N963B Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 9.1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-7 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 11.5 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N963B/TR | Microchip Technology | 0 | 150-1N963B/TR-ND | 2,27737 € | Parametric Equivalent |
| 1N963BE3 | Microchip Technology | 0 | 150-1N963BE3-ND | 2,26430 € | Parametric Equivalent |
| JANHCA1N963B | Microchip Technology | 0 | 150-JANHCA1N963B-ND | 8,44210 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 100 | 1,76780 € | 176,78 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,26100 € |



