1N962BTR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 5.921
Unit Price: 0,15000 €
Datasheet

Direct


onsemi
In Stock: 3.619
Unit Price: 0,18000 €
Datasheet

Direct


onsemi
In Stock: 14.830
Unit Price: 0,19000 €
Datasheet

Similar


onsemi
In Stock: 4.308
Unit Price: 0,22000 €
Datasheet

Similar


onsemi
In Stock: 35.189
Unit Price: 0,14000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,82895 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,27954 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,27956 €
Datasheet
Zener Diode 11 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N962BTR

DigiKey Part Number
1N962BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N962BTR
Description
DIODE ZENER 11V 500MW DO35
Customer Reference
Detailed Description
Zener Diode 11 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
9.5 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 8.4 V
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-35
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types