Zener Diode 11 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5241BTR

DigiKey Part Number
1N5241BTRFSTR-ND - Tape & Reel (TR)
1N5241BTRFSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5241BTR
Description
DIODE ZENER 11V 500MW DO35
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 11 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
2 µA @ 8.4 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-65°C ~ 200°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-35
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
22 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.921
Factory Stock: 5.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,09000 €0,90 €
1000,05580 €5,58 €
5000,04042 €20,21 €
1.0000,03546 €35,46 €
2.0000,03126 €62,52 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02471 €123,55 €
10.0000,02209 €220,90 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €