
1N914TR | |
|---|---|
DigiKey Part Number | 1N914TR-ND - Tape & Reel (TR) 1N914CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N914TR |
Description | DIODE STANDARD 100V 200MA DO35 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | 1N914TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-35 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05200 € | 0,52 € |
| 100 | 0,03230 € | 3,23 € |
| 500 | 0,02314 € | 11,57 € |
| 1.000 | 0,02016 € | 20,16 € |
| 2.000 | 0,01764 € | 35,28 € |
| 5.000 | 0,01489 € | 74,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01221 € | 122,10 € |
| 20.000 | 0,01088 € | 217,60 € |
| 30.000 | 0,01020 € | 306,00 € |
| 50.000 | 0,00943 € | 471,50 € |
| 70.000 | 0,00898 € | 628,60 € |
| 100.000 | 0,00854 € | 854,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |






