Direct
Similar

1N758ATR | |
|---|---|
DigiKey Part Number | 1N758ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N758ATR |
Description | DIODE ZENER 10V 500MW DO35 |
Customer Reference | |
Detailed Description | Zener Diode 10 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | 1N758ATR Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 200°C |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-35 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 17 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX79C10 | onsemi | 7.630 | BZX79C10-ND | 0,18000 € | Direct |
| BZX79C10-T50A | onsemi | 3.840 | BZX79C10-T50ACT-ND | 0,17000 € | Direct |
| 1N4740A | onsemi | 25.274 | 1N4740A-ND | 0,22000 € | Similar |
| 1N5240B | onsemi | 30.321 | 1N5240B-ND | 0,14000 € | Similar |
| 1N5927BRLG | onsemi | 63.484 | 1N5927BRLGOSCT-ND | 0,48000 € | Similar |







