
1N5927BRLG | |
|---|---|
DigiKey Part Number | 1N5927BRLGOSTR-ND - Tape & Reel (TR) 1N5927BRLGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5927BRLG |
Description | DIODE ZENER 12V 3W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 3 W ±5% Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N5927BRLG Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 9.1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package Axial |
Power - Max 3 W | Base Product Number |
Impedance (Max) (Zzt) 6.5 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29200 € | 2,92 € |
| 100 | 0,18580 € | 18,58 € |
| 500 | 0,13958 € | 69,79 € |
| 1.000 | 0,12465 € | 124,65 € |
| 2.000 | 0,11208 € | 224,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,08897 € | 533,82 € |
| 12.000 | 0,08151 € | 978,12 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |




