1N753A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 16.063
Unit Price: 0,22000 €
Datasheet

Similar


onsemi
In Stock: 6.222
Unit Price: 0,18000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,07009 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,20005 €
Datasheet

Similar


Microchip Technology
In Stock: 280
Unit Price: 3,18000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,08176 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,90847 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 5.696
Unit Price: 0,43000 €
Datasheet

Similar


Microchip Technology
In Stock: 1.036
Unit Price: 1,74000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,06750 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 4,93024 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 4,93024 €
Datasheet
Zener Diode 6.2 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N753A

DigiKey Part Number
1N753A-ND
Manufacturer
Manufacturer Product Number
1N753A
Description
DIODE ZENER 6.2V 500MW DO35
Customer Reference
Detailed Description
Zener Diode 6.2 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
EDA/CAD Models
1N753A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
7 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-35
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types