Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N753AE3 | |
|---|---|
DigiKey Part Number | 150-1N753AE3-ND |
Manufacturer | |
Manufacturer Product Number | 1N753AE3 |
Description | DIODE ZENER 6.2V 500MW DO204AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 7 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 3.5 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N753A | Microchip Technology | 0 | 150-1N753A-ND | 1,91301 € | Parametric Equivalent |
| 1N753A/TR | Microchip Technology | 0 | 150-1N753A/TR-ND | 2,05814 € | Parametric Equivalent |
| 1N753AE3/TR | Microchip Technology | 0 | 150-1N753AE3/TR-ND | 2,21644 € | Parametric Equivalent |
| 1N753C | Microchip Technology | 0 | 150-1N753C-ND | 3,78645 € | Parametric Equivalent |
| 1N753C/TR | Microchip Technology | 0 | 150-1N753C/TR-ND | 3,95796 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 404 | 2,05814 € | 831,49 € |
| Unit Price without VAT: | 2,05814 € |
|---|---|
| Unit Price with VAT: | 2,44919 € |


