1N753C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 3,35635 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 4,16529 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 4,16529 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 4,31159 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 4,31159 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 3,99315 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 4,84521 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 4,95703 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 4,78496 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 4,91400 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 10,10353 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 10,21535 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 12,61650 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 12,74560 €
Datasheet
Zener Diode 6.2 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N753C

DigiKey Part Number
150-1N753C-ND
Manufacturer
Manufacturer Product Number
1N753C
Description
DIODE ZENER 6.2V 500MW DO204AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
7 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2203,21009 €706,22 €
Unit Price without VAT:3,21009 €
Unit Price with VAT:3,82001 €