1N6380 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 14,68399 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 14,11923 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 20,33168 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 19,20214 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 1,09704 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 11,29538 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 10,73061 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,23493 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 208
Unit Price: 2,19000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 1,20180 €
Datasheet
65.2V Clamp Ipp Tvs Diode Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6380

DigiKey Part Number
1N6380OS-ND
Manufacturer
Manufacturer Product Number
1N6380
Description
TVS DIODE 36VWM 65.2VC AXIAL
Customer Reference
Detailed Description
65.2V Clamp Ipp Tvs Diode Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
1N6380 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V
Voltage - Breakdown (Min)
42.4V
Voltage - Clamping (Max) @ Ipp
65.2V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-201AD, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types