Similar
Similar
Similar

1N6379RL4 | |
|---|---|
DigiKey Part Number | 1N6379RL4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N6379RL4 |
Description | TVS DIODE 22VWM 37.5VC AXIAL |
Customer Reference | |
Detailed Description | 37.5V Clamp Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N6379RL4 Models |
Category | Voltage - Clamping (Max) @ Ipp 37.5V |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -65°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AD, Axial |
Voltage - Reverse Standoff (Typ) 22V | Supplier Device Package |
Voltage - Breakdown (Min) 25.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15KPA22A-HR | Littelfuse Inc. | 0 | 15KPA22A-HR-ND | 17,19413 € | Similar |
| 15KPA22A-HRA | Littelfuse Inc. | 0 | 15KPA22A-HRA-ND | 16,53288 € | Similar |
| 5KP22A-HR | Littelfuse Inc. | 0 | 5KP22A-HR-ND | 13,22625 € | Similar |
| 5KP22A-HRA | Littelfuse Inc. | 0 | 5KP22A-HRA-ND | 12,56500 € | Similar |


